Arrow Electronic Components Online
8958|ABBATRON|simage
8958|ABBATRON|limage
Cable Clamps and Clips

8958

Cable Management, Clamp Nylon Black Screw Mount 7.93mm Bulk

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Clamp
  • Color
    Black
  • Body Material
    Nylon
  • Maximum Bundle Diameter (mm)
    7.93
  • Packaging
    Bulk
  • Hole Diameter (mm)
    4.36
  • Product Length (mm)
    2.02
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    1.82
  • Mounting
    Screw Mount

Documentation and Resources

Datasheets
Design resources