Reduced Price
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
3926.90.99.89
Automotive
Unknown
PPAP
Unknown
Style
Clamp
Color
Black
Body Material
Nylon
Maximum Bundle Diameter (mm)
59.26
Packaging
Bulk
Hole Diameter (mm)
5.15
Product Length (mm)
1.64
Product Depth (mm)
0.5
Product Height (mm)
1.45
Mounting
Screw Mount

