Connector Headers and PCB Receptacles
89361-716SLF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
16
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
200VDC|200VAC
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
20.6
Product Depth (mm)
4.8
Product Height (mm)
12.5
Tradename
Minitek®
Mounting
Cable Mount
Order Quantity