Connector Headers and PCB Receptacles
89108-0001
Conn IDC Connector SKT 18 POS 2.54mm IDT RA Cable Mount
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
IDC Connector
Gender
SKT
Number of Contacts
18
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Dual Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1.25
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
14.7
Product Depth (mm)
6.1
Product Height (mm)
10.7
Mounting
Cable Mount

