Connector D-Subminiature
891-011-31SS-BSST
Conn Nano-D SKT 31 POS 0.64mm Solder ST SMD 31 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Nano-D
Number of Contacts
31
Number of Terminals
31
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.64
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Plating
Passivated
Product Length (mm)
16.51
Product Depth (mm)
3.18
Product Height (mm)
6.48
Mounting
Surface Mount
Contact Material
Gold Alloy
We don't have prices now, please check later
Order Quantity

