Connector D-Subminiature
891-009-21SA1-BRT2T
Conn Nano-D SKT 21 POS 0.32mm Solder RA Thru-Hole 21 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Nano-D
Gender
RCP
Number of Contacts
21
Number of Terminals
21
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.32
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
71
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Shell Material
Aluminum
Shell Plating
Cadmium
Less Contact
No
Product Length (mm)
13.34
Product Depth (mm)
11.53
Product Height (mm)
3.56
Contact Material
Gold Alloy
Mounting
Through Hole

