Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
9030.82.00.00
Automotive
Unknown
PPAP
Unknown
Type
Capacitance Meter
Style
Handheld
Maximum Capacitance Measurement (uF)
50000
Low Battery Indication
Yes
Ranging
Auto
Interface Type
USB
Maximum Operating Supply Voltage
9VDC
Warranty (Year)
3Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Order Quantity

