Connector Backplane
89096-102LF
Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Receptacle, Right Angle, Press-Fit
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
89096-102LF
SVHC
Yes
Automotive
No
PPAP
No
Type
Hard Metric
Gender
RCP
Number of Contacts
10Power
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
1000VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
250
Packaging
Tube
Product Length (mm)
11.95
Product Depth (mm)
23.14
Tradename
METRAL®
Tail Length (mm)
2.9
Mounting
Through Hole

