Connector Backplane
89008-120LF
Conn Hard Metric HDR 120 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Hard Metric
Gender
HDR
Number of Contacts
120
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
47.93
Product Depth (mm)
17.8
Product Height (mm)
17
Mounting
Through Hole

