Connector Terminal Blocks
890-712
Conn Terminal Block RCP 2 POS 4.4mm Spring Clamp Cable Mount 14A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
2
Terminal Pitch (mm)
4.4
Number of Rows
1
Number of Circuits
2
Termination Method
Spring Clamp
Maximum Current Rating (A)
14
Maximum Voltage Rating
600V
Packaging
Box
Product Length (mm)
19.8
Product Depth (mm)
39.85
Product Height (mm)
16
Housing Color
Black
Mounting
Cable Mount
Order Quantity

