Arrow Electronic Components Online
890203|WAGO|simage
890203|WAGO|limage
Connector Terminal Blocks

890-203

Conn Terminal Block RCP 3 POS 4.4mm Spring Clamp ST Cable Mount 14A CAGE CLAMP® Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    4.4
  • Termination Method
    Spring Clamp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    14
  • Tradename
    CAGE CLAMP®
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources