Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
14
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
200
IP Rating
IP40
Packaging
Box
Product Weight (g)
2.6
Product Length (mm)
34.1
Product Depth (mm)
10.4
Product Height (mm)
11.7
Mounting
Cable Mount

