Arrow Electronic Components Online
89610|IDEAL|simage
89610|IDEAL|limage
Connector Terminal Blocks

89-610

Conn Barrier Strip 12 POS Screw Cable Mount 30A

IDEAL INDUSTRIES, INC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Barrier Strip
  • Number of Contacts
    12
  • Number of Rows
    2
  • Number of Circuits
    6
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    300V
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources