Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
LTB
HTS
8542.39.00.10
Automotive
No
PPAP
No
Construction
WLAN+BT
Style
Chip
WLAN Maximum Data Rate (Mbps)
2400
WLAN Frequency Range (MHz)
160
Packaging
Tray
BT Protocol Supported
Bluetooth v5.0(BLE)
WLAN Technology
IEEE 802.11a/b/g/n/ac
Mounting
Surface Mount
Package Height
0.89
Package Width
15
Package Length
15
PCB changed
358
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
358
We don't have prices now, please check later.
Order Quantity

