Combo Wireless Modules
88W8987-A2-NYEE/AK
WLAN+BT Module 2400MHz to 2500MHz/4900MHz to 5925MHz 68-Pin HVQFN EP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.70
SVHC
Yes
Automotive
Yes
Construction
WLAN+BT
Style
Module
WLAN Maximum Data Rate (Mbps)
433
WLAN Frequency Range (MHz)
2400 to 2500|4900 to 5925
BT Interface
UART
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tray
BT Protocol Supported
Bluetooth v5.0(BLE)
WLAN Technology
IEEE 802.11ac
Mounting
Surface Mount
Package Height
0.83
Package Width
8
Package Length
8
PCB changed
68
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
68
Order Quantity

