Combo Wireless Modules
88W8897PB1-NXVA/AZ
WLAN+BT Module 2400MHz/5000MHz 124-Pin HVQFN EP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Obsolete
HTS
8542.39.00.10
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Construction
WLAN+BT
Style
Module
WLAN Frequency Range (MHz)
5000(Typ)|2400(Typ)
BT Protocol Supported
Bluetooth v5.0(BLE)
WLAN Technology
IEEE 802.11a/b/g/n/ac
Mounting
Surface Mount
Package Height
0.84
Package Width
11
Package Length
11
PCB changed
124
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
124

