Arrow Electronic Components Online
88Q5152D0DGH2A000|INFINEON|limage
88Q5152D0DGH2A000|INFINEON|simage
Ethernet Switches

88Q5152-D0-DGH2A000

Ethernet Switch 9-Port 10000Mbps 288-Pin TFBGA Tray Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Primary Switch Ports
    9
  • Maximum Data Rate (Mbps)
    10000
  • Typical Data Rate (Mbps)
    10/100/1000/2500/5000/10000
  • PHY/Transceiver Interface
    MII/RGMII/RMII
  • Fiber Support
    No
  • Integrated LED Drivers
    No
  • VLAN Support
    No
  • JTAG Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Width
    15
  • Package Length
    15
  • PCB changed
    288
  • Supplier Package
    TFBGA
  • Pin Count
    288
  • Family/Series
    88Q5152
  • ALIAS
    88Q5152-D0-DGH2A000
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources