Arrow Electronic Components Online
88MW320A0NAPIAZ|NXP|simage
88MW320A0NAPIAZ|NXP|limage
Combo Wireless Modules

88MW320-A0-NAPI/AZ

WLAN+BT Module 2400MHz 68-Pin QFN EP

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    NRND
  • HTS
    8542.39.00.10
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Construction
    WLAN+BT
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    2
  • WLAN Frequency Range (MHz)
    2400(Typ)
  • BT Protocol Supported
    Bluetooth v5.0(BLE)
  • WLAN Technology
    IEEE 802.11n/g/b
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    68
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    68
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources