Arrow Electronic Components Online
88MW302B0NXUEAZ|NXP|simage
88MW302B0NXUEAZ|NXP|originalImage
Combo Wireless Modules

88MW302-B0-NXUE/AZ

WLAN+BT Module 88-Pin QFN EP

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    NRND
  • HTS
    8517.62.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Construction
    WLAN+BT
  • Style
    Module
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • WLAN Technology
    IEEE 802.11b/g/n
  • Mounting
    Surface Mount
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    88
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    88
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources