PHY
88EA1512B2-NNP2A000
PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 56-Pin QFN EP Tray Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
Automotive
Yes
PPAP
Unknown
Number of Channels per Chip
1
Maximum Data Rate
1Gbps
PHY Line Side Interface
No
JTAG Support
No
Integrated CDR
No
Standard Supported
IEEE 802.3az
Typical Data Rate (Mbps)
10/100/1000
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Ethernet Interface Type
MII/RGMII/SGMII
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Width
8
Package Length
8
PCB changed
56
Supplier Package
QFN EP
Pin Count
56