Arrow Electronic Components Online
88BB2082|GRAYHILL|simage
88BB2082|GRAYHILL|limage
Keypads and Keyboards

88BB2-082

Keypad 16 Terminal Pins 10mA 24VDC 3000000Cycles 3.43N

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Keypad
  • Layout
    4x4 Button
  • Number of Keys
    16
  • Connection Type
    Terminal Pins
  • Maximum Current Rating (mA)
    10@24VDC
  • Maximum DC Voltage Rating (VDC)
    24
  • Maximum Contact Resistance (Ohm)
    10
  • Total Travel (mm)
    0.38
  • Operating Force (N)
    3.43
  • Mechanical Life (Cycles)
    3000000
  • Housing Material
    Acrylonitrile Butadiene Styrene Polycarbonate
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    76.2
  • Product Depth (mm)
    68.58
  • Product Height (mm)
    9.14
Order Quantity

Documentation and Resources

Datasheets
Design resources