Connector Backplane
88945-102LF
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Press-Fit
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Hard Metric
Gender
RCP
Number of Contacts
24
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
1000VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
60
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Packaging
Tube
Product Length (mm)
11.95
Product Depth (mm)
21.15
Product Height (mm)
9.35
Tradename
METRAL®
Tail Length (mm)
2.9
Mounting
Through Hole
Order Quantity

