Arrow Electronic Components Online
88916203LF|FCI|simage
88916203LF|FCI|limage
Connector Accessories

88916-203LF

Metral® Accessories, Backplane Connectors, Board-to-Board Keying System Receptacle, Press-Fit Peg

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Keying Module
  • Body Orientation
    Straight
  • Packaging
    Box
  • Product Length (mm)
    11.95
  • Product Depth (mm)
    23

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources