Cable Assembly Audio/Video
88768-9810
Cable Assembly Round 2m HDMI to HDMI 19 to 19 POS M-M 28AWG
MolexProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Cable Length (m)
2
Cable Type
Round
Wire Size (AWG)
28
Connector Type A
HDMI
Connector Type B
HDMI
Gender
M-M
Number of Contacts
19 to 19
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
40V
Contact Material
High Performance Alloy
Contact Plating
Gold
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Outer Diameter (mm)
7.3

