Arrow Electronic Components Online
887683500|MOLEX|simage
887683500|MOLEX|limage
Cable Assembly Audio/Video

88768-3500

Cable Assembly D-Sub 1m 28AWG HDMI to MicroCross 19 to 19 POS M-M Solder HDMI Bag

Molex
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1
  • Cable Type
    Round
  • Wire Size (AWG)
    28
  • Gender
    M-M
  • Number of Contacts
    19
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    40V
  • Contact Material
    Phosphor Bronze
  • Contact Plating
    Gold

Documentation and Resources

Datasheets
Design resources