Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7415.39.00.00
Automotive
Unknown
PPAP
Unknown
Type
Hex
Gender
F/F
Material
Brass Alloy 360
Thread Size
#6-32
Body Length (Imperial) (in)
13/16
Width Across Flats (Imperial) (in)
1/4
Thread Depth (Imperial) (in)
13/16
Finish
Nickel
Packaging
Bulk

