Arrow Electronic Components Online
88117-3|TE|limage
88117-3|TE|simage
Connector Contact

88117-3

Contact PIN IDT ST Cable Mount Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector FFC-FPC
  • Gender
    PIN
  • Termination Method
    IDT
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Product Length (mm)
    20.8
  • Product Depth (mm)
    1.8
  • Product Height (mm)
    1.8
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources