PCB Spacers and Supports
8810
Spacer Lock-In Release PCB Support 7.23mm-OD 12.7mm-LG Nylon 6/6
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Lock-In Release PCB Support
Material
Nylon 6/6
Body Length (Imperial) (in)
1/2
We don't have prices now, please check later.
Order Quantity

