Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
9030.82.00.00
Automotive
Unknown
PPAP
Unknown
Type
ESR/Resistance Meter
Style
Handheld
Maximum Resistance Measurement (MOhm)
0
Maximum ESR Measurement (Ohm)
30
Low Battery Indication
No
Maximum Operating Supply Voltage
9VDC
Dimensions (mm)
144.78x96.52x38.1

