PCB Spacers and Supports
8807
Spacer Sturdy Lock-In Release 7.23mm-OD 4.7mm-LG Nylon 6/6
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Sturdy Lock-In Release
Material
Nylon 6/6

