Arrow Electronic Components Online
880643-2|TE|simage
880643-2|TE|originalImage
Connector Terminals

880643-2

Ring Tongue Terminal 13.5-17AWG Tin Strip

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    10
  • Plating
    Tin
  • Wire Size (AWG)
    13-17
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Non-Insulated
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.63
  • Product Length (mm)
    19.8
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources