Relays Other
880088
Electromechanical Relay 24VDC 300A SPDT( ()) Screw Mount Bi-Stable Relay
LittelfuseProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Bi-Stable Relay
Contact Arrangement
SPDT
DC Coil Voltage (V)
24
LED Indicator
Yes
Push to Test Button
Yes
Coil Suppression Diode
No
Contact Material
Silver Alloy
Mounting
Screw Mount
Termination Style
Screw Terminal
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
105

