Connector Circular
88-569769-35T
Conn Cylindrical Circular SKT 128 POS Solder ST Wall Mount 128 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
E
Number of Ports
1
Number of Contacts
128
Number of Terminals
128
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
25-35
Less Contact
No
Contact Plating
Gold Over Nickel
Shell Plating
Olive Drab Cadmium
Maximum Voltage Rating
900VAC
Product Length (mm)
38.91
Product Depth (mm)
46.3
Product Height (mm)
46.3

