Connector Circular
88-556845-46S
Conn Circular SKT 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Circular
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
46
Number of Terminals
46
Contact Gender
SKT
Termination Method
Crimp

