Reduced Price
Product Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete
HTS
8517.62.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Solutions
AMR/ISM
Flash Size (KB)
8192
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2500
ISM Band
2.4GHz
Protocol Stack
ZigBee
Minimum Operating Supply Voltage (V)
2.4
Maximum Operating Supply Voltage (V)
3.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2.9
Package Width
14.75
Package Length
27.2
PCB changed
44
Supplier Package
SMD
Pin Count
44

