Arrow Electronic Components Online
88001|GRAYHILL|limage
88001|GRAYHILL|simage
Switch Accessories

88-001

Switch Access Splashproof Overlay Key Switch

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Splashproof Overlay
  • Switch Type
    Key Switch
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80

Documentation and Resources

Datasheets
Design resources