Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
9031.80.80.85
Automotive
Unknown
PPAP
Unknown
Type
LCR/ESR Meter
Style
Handheld
Maximum Inductance Measurement (H)
1000
Maximum Capacitance Measurement (uF)
20000
Maximum Resistance Measurement (MOhm)
10
Maximum ESR Measurement (Ohm)
1000
Low Battery Indication
Yes
Ranging
Auto
Interface Type
USB
Minimum Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
15VDC
Warranty (Year)
3Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
348
Dimensions (mm)
190×90×41

