Arrow Electronic Components Online
8794308|HONEYWEL|limage
8794308|HONEYWEL|simage

87943-08

Switch Emergency Stop N.O./N.C. DPST Mushroom Button 20A 24VDC Screw Panel Mount

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    DPST
  • Actuator Style
    Mushroom Button
  • Switch Configuration
    N.O./N.C.
  • Maximum Current Rating (A)
    20@14VDC
  • Maximum DC Voltage Rating (V)
    24
  • Electrical Life (Cycles)
    25000
  • Mounting
    Panel Mount
  • Termination Style
    Screw
  • Number of Terminals
    4
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    40
  • Actuator Diameter (mm)
    45.21
  • Product Length (mm)
    45.21
  • Product Depth (mm)
    45.21
  • Product Height (mm)
    77.9
Order Quantity

Documentation and Resources

Datasheets
Design resources