Capacitor Film
878AF35400AA0J
Cap Film 40uF 470VAC PP 5%( 45 X 133mm) Stud Mount Aluminum Cylindrical Can 85°C
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Motor Run
Capacitance Value
40uF
Tolerance
5%
Voltage
470VAC
Dielectric
PP
Construction
Aluminum Cylindrical Can
Mounting
Stud Mount
Termination Style
Double Faston
Size (mm)
45 X 133
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
45
Product Height (mm)
133
Product Weight (g)
222

