Arrow Electronic Components Online
878980204|MOLEX|simage
878980204|MOLEX|limage
Connector Headers and PCB Receptacles

87898-0204

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD C-Grid/SL Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Weight (g)
    0.107
  • Product Length (mm)
    5.08
  • Product Depth (mm)
    4.8
  • Product Height (mm)
    9.65
  • Tradename
    C-Grid/SL
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources