Arrow Electronic Components Online
87849125LF|FCI|simage
87849125LF|FCI|limage
Connector Headers and PCB Receptacles

87849-125LF

Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 50 Positions, Plain Mounting style

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    50
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Polarization Type
    Dual Slot
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    800VAC
  • Insulation Resistance (MOhm)
    50000
  • Maximum Contact Resistance (mOhm)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tube
  • Product Length (mm)
    34.85
  • Product Depth (mm)
    5.71
  • Product Height (mm)
    5.74
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources