Connector SCSI
877131006
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder ST SMD 22 Terminal 1 Port Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
SATA
Gender
RCP
Number of Terminals
22
Number of Contacts
15Power/7Signal
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
30V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
Packaging
Tray
Product Weight (g)
1.486
Product Length (mm)
42.73
Product Depth (mm)
6
Product Height (mm)
9.85
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Surface Mount

