Arrow Electronic Components Online
876|ADAFRUIT|simage
876|ADAFRUIT|limage
Cable Assembly Audio/Video

876

Cable Assembly Audio 1.828m 3.5mm Stereo Plug to 3.5mm Stereo Plug 3 to 3 POS M-M

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1.828
  • Cable Type
    Audio
  • Connector Type A
    3.5mm Stereo Plug
  • Connector Type B
    3.5mm Stereo Plug
  • Gender
    M-M
  • Number of Contacts
    3 to 3
  • Connector Orientation
    Straight to Straight
  • Jacket Color
    Black

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources