Connector Headers and PCB Receptacles
875681074
Conn IDC Connector F 10 POS 2mm IDT RA Cable Mount Milli-Grid Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
IDC Connector
Gender
F
Number of Contacts
10
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
2
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
100
Packaging
Tray
Product Weight (g)
0.723
Product Length (mm)
16.65
Product Depth (mm)
5.87
Tradename
Milli-Grid
Mounting
Cable Mount

