Amphenol Communications Solutions87545-4111LFConnector Telephone and Telecom
Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Surface Mount, 6 Positions, 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Telephone/Telecom | |
| RCP | |
| 6 | |
| 6 | |
| 1 | |
| 6 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1/Contact | |
| 1000VDC|1000VAC | |
| 500 | |
| 20 | |
| 250 | |
| No | |
| Tape and Reel | |
| Single | |
| 16.53 | |
| 15.09 | |
| 16.28 | |
| Surface Mount |
This robust telephone/telecom 87545-4111LF telephone and telecom connector from FCI is an essential component for high-speed signal and high-power applications. This RCP connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. It has a maximum voltage rating of 1000 VDC|1000VAC. This connector has a single port. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. This product is 16.53 mm long, 16.28 mm tall and 15.09 mm deep. 87545-4111LF is housed in black thermoplastic.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

