Arrow Electronic Components Online
874380443|MOLEX|simage
874380443|MOLEX|limage
Connector Headers and PCB Receptacles

87438-0443

Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    874380443
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    2.5/Contact
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    10
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.229
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    7.75
  • Product Height (mm)
    4.45
  • Tradename
    Pico-SPOX
  • Contact Plating Thickness
    (2.54/1.27)um
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources