Connector Headers and PCB Receptacles
87437-0373
Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder ST Top Entry SMD Pico-SPOX T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.5
Body Orientation
Straight
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
250VAC|250VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
10
Packaging
Tape and Reel
Product Weight (g)
0.202
Product Length (mm)
5.8
Product Depth (mm)
6
Product Height (mm)
5.75
Tradename
Pico-SPOX
Contact Plating Thickness
(2.54/1.27)um
Mounting
Surface Mount

