Connector Contact
8731-0-19-15-34-27-10-0
Contact SKT 34 Size Crimp ST Cable Mount 22-26AWG Bulk
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8731-0-19-15-34-27-10-0
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Bulk
Product Length (mm)
12.95
Product Depth (mm)
3.17
Product Height (mm)
3.17
Contact Size
34
Wire Size (AWG)
22-26
Mounting
Cable Mount
Order Quantity