Connector Discrete Wire Housing
873-903/VE00-0500
Conn Housing HDR 6 POS Crimp ST Cable Mount Yellow Bag
WAGOProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
400V
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
6.9
Product Length (mm)
19
Product Depth (mm)
13.2
Product Height (mm)
42
Keyed
No
Mounting
Cable Mount

