Arrow Electronic Components Online
872642053|MOLEX|limage
872642053|MOLEX|simage
Connector Headers and PCB Receptacles

87264-2053

Conn Socket Strip RCP 20 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    G
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    4.5
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    125V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    25
  • Packaging
    Tube
  • Product Weight (g)
    0.653
  • Product Length (mm)
    20.2
  • Product Depth (mm)
    5
  • Product Height (mm)
    4
  • Tradename
    Milli-Grid
  • Tail Length (mm)
    2.55
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources